NKK Switches YB Series Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Blue, Green, White LED, IP65, 30 V dc
- RS Stock No.:
- 196-0282
- Mfr. Part No.:
- YB25SKW01
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.30
(exc. GST)
$38.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.30 |
| 5 - 9 | $34.21 |
| 10 - 19 | $33.16 |
| 20 - 29 | $32.46 |
| 30 + | $31.78 |
*price indicative
- RS Stock No.:
- 196-0282
- Mfr. Part No.:
- YB25SKW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue, Green, White | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On-On-On | |
| Standards/Approvals | CSA, UL94V0 | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue, Green, White | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On-On-On | ||
Standards/Approvals CSA, UL94V0 | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- PH
The NKK Switches Short Body Illuminated Pushbutton Switch has a Square Cap type actuator. It has a Silver contact finish.
Termination Style Solder Lug
Poles DPDT
- RS Stock No. 8181889
- Mfr. Part No. A165L-JGM-24D-2
Each
$82.75
- RS Stock No. 8181905
- Mfr. Part No. A165L-JWM-24D-2
Each
$97.08
- RS Stock No. 1960277
- Mfr. Part No. YB26WSKW01
Each
$46.12
- RS Stock No. 1703611
- Mfr. Part No. LB1L-A1T64S
Each
$53.70
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB2 Series Push Button Switch On-On 22 mm Cutout Blue White LED
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65,
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT Blue Red
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB Series Illuminated Push Button Switch 0.6 in Cutout Blue Red IP65 12
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac












