NKK Switches UB Series Illuminated Push Button Switch, 22.4 x 16.3 mm Cutout, Amber LED, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.84

(exc. GST)

$28.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.84
5 - 9$25.04
10 - 19$24.27
20 - 29$23.70
30 +$23.23

*price indicative

RS Stock No.:
196-0273
Mfr. Part No.:
UB06KW015D
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Actuator Colour

Amber

Illuminated

Yes

Panel Cutout Size

22.4 x 16.3 mm

Series

UB

LED Colour

Amber

Terminal Type

Solder Lug

IP Rating

IP40

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Maximum Operating Temperature

50°C

Switch Contact Current

30mA

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The NKK Switches Indicator is Illuminated and belong to UB Series. It has Rectangle with Flat Top, 12.0 x 17.00 Lens Style Size and Panel Mount, Snap-In mounting type.

Termination Style Solder Lug

Illumination Type Bright LED

Illumination Color Amber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy