RS Better World
Schneider Electric Harmony Series Push Button Complete Unit, 22 mm Cutout, IP65
- RS Stock No.:
- 184-6583
- Mfr. Part No.:
- XB5S7B2L2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,154.17
(exc. GST)
$1,269.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,154.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 184-6583
- Mfr. Part No.:
- XB5S7B2L2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Polyamide, Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Polyamide, Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5S7B2L2
This biometric switch allows control of authorization to access areas, machine commands and functions without the use of easy-to-lose keys. It has a high detection reliability with minimal false positive detections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
24 VDC, M12, or cable connection
USB version for direct connection to a Magelis or Proface HMI
Up to 1000 fingerprint records
Secure access control using biometric technology
Less maintenance and machine downtime thanks to fast and simple authorization
Elimination of costs associated with the administration or loss of keys, cards, and badges
Easy installation and setup: mounting in standard Ø 22 mm cut out, all operations are performed directly on the front face of the product
Easy setup of multiple products using free, intuitive software
Applications
Secure or dangerous processes (robots access, fork lift use, etc.)
Secure parameter setting (food and beverage, pharmaceutical recipes)
Maintenance or setup processes
Resetting following activation of an emergency stop
Monostable Biometric switch RGPD- connection by 2m cable
Related links
- Schneider Electric XB5 Series Push Button Switch IP65
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout, IP65
- Schneider Electric XB5 Series Black Momentary Push Button Switch IP66 IP67
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout IP65
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout White LED IP67 IP69K,
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
