Schneider Electric Harmony Series Push Button Complete Unit, Panel, 22 mm Cutout, IP20, IP65
- RS Stock No.:
- 184-6584
- Mfr. Part No.:
- XB5S7B2M12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,534.45
(exc. GST)
$1,687.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,534.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 184-6584
- Mfr. Part No.:
- XB5S7B2M12
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Mount Type | Panel | |
| Push Button Actuation | Momentary | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Body Material | Plastic, Polyamide | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Mount Type Panel | ||
Push Button Actuation Momentary | ||
Terminal Type Screw | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Push Button Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Body Material Plastic, Polyamide | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5S7B2M12
Related links
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout, IP65
- Schneider Electric Harmony Series Push Button Switch Panel IP20 24 V dc 240
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP20 250
- Schneider Electric XB5 Series Push Button Switch 30 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric XB5 Series Push Button Switch IP65
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric XB5 Series Illuminated Push Button Switch 30 mm Cutout White, SPDT
