NKK Switches UB Series Illuminated Push Button Switch, On-On, Through Hole, SPDT, Green LED, 30 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

$26.78

(exc. GST)

$29.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$26.78
3 +$26.12

*price indicative

RS Stock No.:
181-7210
Mfr. Part No.:
UB216SKW035F
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Product Type

Push Button Switch

Illuminated

Yes

Series

UB

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Solder Lug

LED Colour

Green

Minimum Operating Temperature

-10°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Actuator Style

Plunger

Maximum Operating Temperature

70°C

Switch Configuration

On-On

Standards/Approvals

CSA, RoHS, UL

Switch Contact Current

5 A

COO (Country of Origin):
PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus

Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.

Non-illuminated models available.

Combination of PCB mount ability and short body allows for use in compact applications.

Related links