NKK Switches UB Series Illuminated Push Button Switch, Panel White, DPDT
- RS Stock No.:
- 181-7187
- Mfr. Part No.:
- UB26NKW01N
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $4.95
View bulk pricing optionsSubtotal (1 unit)*
$24.86
(exc. GST)
$27.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.86 | - |
| 5 - 49 | $23.87 | $4.95 |
| 50 + | $22.88 | $99.00 |
*price indicative
- RS Stock No.:
- 181-7187
- Mfr. Part No.:
- UB26NKW01N
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Panel | |
| Push Button Colour | White | |
| Contact Configuration | DPDT | |
| Push Button Style | Rectangular | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, cULus, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Panel | ||
Push Button Colour White | ||
Contact Configuration DPDT | ||
Push Button Style Rectangular | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, cULus, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch SPDT
- NKK Switches UB Series Illuminated Push Button Switch DPDT
- NKK Switches UB Series Illuminated Push Button Switch DPDT
- NKK Switches UB Series Illuminated Push Button Switch SPDT
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel Red LED, 30 V dc 125 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
