NKK Switches UB Series Illuminated Push Button Switch, Through Hole White, DPDT

Get a bulk buy discount

Add 5 more to save $5.15

View bulk pricing options

Subtotal (1 unit)*

$25.46

(exc. GST)

$28.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.46-
5 - 49$24.43$5.15
50 +$23.43$101.50

*price indicative

RS Stock No.:
181-7185
Mfr. Part No.:
UB225SKG03N
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Illuminated

Yes

Series

UB

Mount Type

Through Hole

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Square

Terminal Type

PC Pin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL 94 V-0, UL Recognised

COO (Country of Origin):
PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus

Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.

Non-illuminated models available.

Combination of PCB mount ability and short body allows for use in compact applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy