C & K Push Button Switch, Through Hole, 12 mm Cutout Black, SPST, IP40

This image is representative of the product range

Get a bulk buy discount

Add 76 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.46

(exc. GST)

$7.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 74$3.23$6.46-
76 - 148$3.15$6.302%
150 +$3.11$6.223%

*price indicative

RS Stock No.:
176-9549
Mfr. Part No.:
844-0001-000
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

12mm

Mount Type

Through Hole

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

PC Pin

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The K12S High Performance SMT from C&K is an illuminated keyswitch that provides an excellent tactile feel for the user. It can be IP40 or IP67 sealed, making it ready for use in any industrial, automotive or medical environment. The K12S is known for its reliability, is available in DPST or detect versions and is compatible with an SMT lead-free soldering process.

Excellent tactile feel

Wide choice of LED colors, travel and actuator forces

High reliability / long life

Sealed version available

Designed for low-level switching

Double stroke version available

Detector version available

Typical Applications

Automotive

Off-road transportation

Industrial electronics

Computers & network equipment

Joysticks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy