RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Blue LED, IP67, 250 V 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$61.51

(exc. GST)

$67.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 14 December 2026
  • Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$61.51-
5 - 9$59.932%
10 +$59.053%

*price indicative

RS Stock No.:
175-9740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus Recognised, EC18, EN18, UL 94 V-0, UL 94 V-2

Switch Contact Current

3A, 5A

Legend

Power Symbol

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy