RS PRO Push Button Switch, Momentary, Panel, 19.1 mm Cutout, SPST, IP67, 36 V dc 250 V ac
- RS Stock No.:
- 175-8365
- Brand:
- RS PRO
This image is representative of the product range
Add 40 more to save $44.68
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$1,015.14
(exc. GST)
$1,116.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 20 | $50.757 | $1,015.14 | - |
| 40 - 60 | $49.64 | $992.80 | $44.68 |
| 80 + | $48.576 | $971.52 | $174.48 |
*price indicative
- RS Stock No.:
- 175-8365
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 16A, 26A | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 16A, 26A | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
Applications
Related links
- RS PRO MW19 Series Push Button Switch Panel SPST 36 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPDT 36 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Momentary Panel Mount SPST IP67, 36 V
- RS PRO MW19 Series Push Button Switch Panel SPST 12 V dc 250 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPDT 12 V dc 250 V ac
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
- RS PRO MPB16 Series Push Button Switch Panel SPST 36 V dc
