RS PRO Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPST, IP67, 36 V
- RS Stock No.:
- 175-9761
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch Panel Mount SPST 36 V
- RS PRO Push Button Switch Panel SPST 36 V dc
- RS PRO MPB16 Series Push Button Switch Panel SPST 36 V dc
- Bulgin Push Button Switch Panel Mount SPST 36 V
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO MW19 Series Push Button Switch Panel SPST 36 V dc 250 V ac
