RS PRO MPB25 Series Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, DPDT, Green LED, IP67, 36 V dc 250
- RS Stock No.:
- 175-8373
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-8373
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 25.2 mm | |
| Series | MPB25 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognised, UL 94 V-2, UL 94 V-0 | |
| Switch Contact Current | 5 A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 25.2 mm | ||
Series MPB25 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognised, UL 94 V-2, UL 94 V-0 | ||
Switch Contact Current 5 A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 12 V 250 V
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V 250 V
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V 250 V
