RS PRO MPB25 Series Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, SPDT, Green LED, IP67, 36 V dc 250

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$29.53

(exc. GST)

$32.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 141 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 4$29.53
5 - 9$28.78
10 +$28.35

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
175-9085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

25.2 mm

Series

MPB25

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-35°C

Contact AC Voltage

250V ac

Contact DC Voltage

36V dc

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-2, cULus Recognised, UL 94 V-0

Switch Contact Current

5A

Legend

Power Symbol

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy