RS PRO Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, DPDT, Green LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9087
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $7.60
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$60.91
(exc. GST)
$67.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 4 | $60.91 | - |
| 5 - 24 | $59.39 | $7.60 |
| 25 + | $48.89 | $300.50 |
*price indicative
- RS Stock No.:
- 175-9087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognized, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A, 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognized, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A, 5A | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
