RS PRO Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, SPDT, Blue LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9065
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 1 unit)*
$70.17
(exc. GST)
$77.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $70.17 |
*price indicative
- RS Stock No.:
- 175-9065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 25.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 250V | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A, 5A | |
| Standards/Approvals | cULus Recognised, UL 94 V-0, UL 94 V-2 | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 25.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 250V | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A, 5A | ||
Standards/Approvals cULus Recognised, UL 94 V-0, UL 94 V-2 | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
