Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, 48 V dc
- RS Stock No.:
- 173-9911
- Mfr. Part No.:
- 1241.2801
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $19.00
View bulk pricing optionsSubtotal (1 box of 20 units)*
$431.68
(exc. GST)
$474.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $21.584 | $431.68 | - |
| 40 - 60 | $21.109 | $422.18 | $19.00 |
| 80 + | $20.656 | $413.12 | $74.24 |
*price indicative
- RS Stock No.:
- 173-9911
- Mfr. Part No.:
- 1241.2801
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MCS 19 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Short | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MCS 19 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Contact DC Voltage 48V dc | ||
Actuator Style Short | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 125mA | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Related links
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc 48
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V
- Schurter MCS 19 Series Push Button Switch PCB SPST, 48 V dc 28 V ac
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel Mount SPST, 48V dc
