ITW Switches 76-94 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 box of 30 units)*

$1,597.14

(exc. GST)

$1,756.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 01 December 2026
  • Plus 180 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
30 - 30$53.238$1,597.14-
60 - 90$52.066$1,561.982%
120 +$50.948$1,528.444%

*price indicative

RS Stock No.:
173-8536
Mfr. Part No.:
76-9410/439088G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Green

Illuminated

No

Panel Cutout Size

22 mm

Series

76-94

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Clear

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

250V

Maximum Operating Temperature

125°C

Switch Configuration

On-Off

Standards/Approvals

CSA, UL

Switch Contact Current

10A

COO (Country of Origin):
BZ
This 76-9410/439088G is a momentary, panel mount push button switch.

Features and Benefits


• Flush button

• Push-button & rotary

• Solder/faston, 1 pole

• Green indicator colour

• Momentary push button switch only makes electrical contact whilst the button is pressed, once you let go the switch returns it to the off position.

High Impact IP67 Pushbutton Switches


The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments

• Robust Industrial

• Vandal resistant requirements

• Mining Industries

• Petrochemical

• Process control

• Material Handling

Features and Benefits


• The range is available in 3 styles, push-button, rotary and panel lamp.

• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.

• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.

• The indicator version is available with a red, green or amber lens.

• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).

(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• The bezels and the actuators have been designed from non- sparking zinc alloy.

• Explosive-proof material used.

Note

These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy