Idec LBW Series Illuminated Push Button Switch, Momentary, Panel, IP40, IP67, 30 V dc 250 V ac
- RS Stock No.:
- 170-8516
- Mfr. Part No.:
- LBW6L-M1T64S
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.01
(exc. GST)
$88.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.01 |
| 10 - 19 | $77.21 |
| 20 - 49 | $73.60 |
| 50 + | $71.99 |
*price indicative
- RS Stock No.:
- 170-8516
- Mfr. Part No.:
- LBW6L-M1T64S
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | LBW | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP40, IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 18mA | |
| Legend | Engraving can be done on a marking plate or clear film placed in the lens | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series LBW | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP40, IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 18mA | ||
Legend Engraving can be done on a marking plate or clear film placed in the lens | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Illuminated Pushbuttons Round Momentary LBW6L-M1T64S
Related links
- Idec LBW Series Illuminated Push Button Switch Panel IP67, 30 V dc 250 V ac
- Idec LBW Series Push Button Switch Panel IP67, 30 V dc 250 V ac
- Idec LBW Series Push Button Switch Panel IP67 250 V ac
- KNITTER-SWITCH MPSA Series Push Button Switch PCB IP40 30 V dc 250 V ac
- Idec Illuminated Push Button Switch 30 V dc 250 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
