Idec CW Series Illuminated Push Button Switch, Panel, 22 mm Cutout, Blue LED, IP66, 24 V

Subtotal (1 unit)*

$55.47

(exc. GST)

$61.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.47

*price indicative

RS Stock No.:
168-2756
Mfr. Part No.:
CW4P-1EQ4S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

Yes

Series

CW

Panel Cutout Size

22 mm

Mount Type

Panel

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V

Switch Contact Current

10A

Standards/Approvals

GB14048.5, UL508, EN60947-5-1, EU Low Voltage Directive, CSA C22.2 No.14, UL/c-UL File No. E68961

Legend

Marking Film can be Inserted

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy