Idec CW Series Illuminated Push Button Switch, Panel, 22.3 mm Cutout, Blue, White LED, IP65, IP67, 24 V dc

Subtotal (1 unit)*

$80.39

(exc. GST)

$88.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.39

*price indicative

RS Stock No.:
302-490
Mfr. Part No.:
CW1H-DM1NSPW-C
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

CW

Panel Cutout Size

22.3 mm

Mount Type

Panel

LED Colour

Blue, White

IP Rating

IP65, IP67

Actuator Style

Push-in

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Contact Current

100mA

Standards/Approvals

CE, UL, UKCA

COO (Country of Origin):
JP
The Idec touchless switch long-range version features IP65/IP67 protection and UL Type 4X rating.

Black resin bezel

Blue White LED PNP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy