Idec CW Series Push Button Switch, Panel, 22 mm Cutout, Green LED, IP66 240 V
- RS Stock No.:
- 168-2757
- Mfr. Part No.:
- CW4P-1EQM4G
- Brand:
- Idec
Subtotal (1 unit)*
$54.82
(exc. GST)
$60.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.82 |
*price indicative
- RS Stock No.:
- 168-2757
- Mfr. Part No.:
- CW4P-1EQM4G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V | |
| Switch Contact Current | 10A | |
| Standards/Approvals | EN60947-5-1, EU Low Voltage Directive, CSA C22.2 No.14, UL/c-UL File No. E68961, GB14048.5, UL508 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact AC Voltage 240V | ||
Switch Contact Current 10A | ||
Standards/Approvals EN60947-5-1, EU Low Voltage Directive, CSA C22.2 No.14, UL/c-UL File No. E68961, GB14048.5, UL508 | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Red LED IP67, 24 V dc
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
