Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Green, SPST, IP65
- RS Stock No.:
- 168-2517
- Distrelec Article No.:
- 301-02-637
- Mfr. Part No.:
- YW1B-A1E10G
- Brand:
- Idec
Subtotal (1 unit)*
$15.18
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.18 |
*price indicative
- RS Stock No.:
- 168-2517
- Distrelec Article No.:
- 301-02-637
- Mfr. Part No.:
- YW1B-A1E10G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | YW | |
| Push Button Actuation | Maintained | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Push Button Diameter | 23.6mm | |
| Maximum Operating Temperature | 55°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CCC, UL, CE, UKCA, C-UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series YW | ||
Push Button Actuation Maintained | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Push Button Diameter 23.6mm | ||
Maximum Operating Temperature 55°C | ||
Push Button Material Plastic | ||
Standards/Approvals CCC, UL, CE, UKCA, C-UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
22MM YW Series Pushbuttons (Plastic Bezel) Maintained Flush
Related links
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Green IP65
- Idec YW Series Push Button Switch 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Black IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Blue IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Yellow IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Red IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout White IP65
- Idec YW Series Push Button Switch 22 mm Cutout White IP65
