APEM AV Series Illuminated, Panel, SPST, IP67
- RS Stock No.:
- 166-0770
- Mfr. Part No.:
- AV57022000074BK
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0770
- Mfr. Part No.:
- AV57022000074BK
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | Yes | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug/Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Illumination Voltage | 30 V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EN 62262 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated Yes | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug/Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Illumination Voltage 30 V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EN 62262 | ||
- COO (Country of Origin):
- FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Related links
- APEM AV Series Illuminated SPST, IP67
- APEM AV Series Illuminated Panel Mount Panel SPST IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP67
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30 V
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30 V
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
