APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPST, White LED, IP67, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$242.58

(exc. GST)

$266.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$242.58
10 - 24$235.31
25 - 49$228.03
50 - 99$223.18
100 +$218.34

*price indicative

RS Stock No.:
166-0778
Mfr. Part No.:
AV57122000074BK
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

30.2 mm

Series

AV

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Momentary

Contact DC Voltage

30V dc

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Switch Contact Current

1A

Standards/Approvals

RoHS

COO (Country of Origin):
FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.

Bushing diameter 30 mm

Momentary NC/NO

Illuminated ring, 7 different colors

Mechanical life: 1 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy