APEM AV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPST, Green LED, IP67, 30

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$192.69

(exc. GST)

$211.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$192.69-
10 - 24$186.942%
25 - 49$181.185%
50 - 99$177.337%
100 +$173.469%

*price indicative

RS Stock No.:
166-0774
Mfr. Part No.:
AV5V122000074BK
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Vandal Proof Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Series

AV

Panel Cutout Size

30.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder/Quick Connect

LED Colour

Green

IP Rating

IP67

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

NC/NO

Standards/Approvals

EN 62262, IEC 60529, IK06

Switch Contact Current

1A

COO (Country of Origin):
FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.

Bushing diameter 30 mm

Momentary NC/NO

Illuminated ring, 7 different colors

Mechanical life: 1 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy