APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 30V dc, IP67

Bulk discount available

Subtotal (1 bag of 1 unit)*

$60.57

(exc. GST)

$66.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 4$60.57
5 - 9$57.54
10 - 24$54.67
25 - 49$51.93
50 +$49.33

*price indicative

RS Stock No.:
136-1297
Mfr. Part No.:
AV9512F1020870K
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

30V dc

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Contact DC Voltage Rating

30V

Manufacturer Part No.

AV9512F1020870K

Terminal Type

Wire Lead

COO (Country of Origin):
FR

Apem AV9 Series of Push Button Switches


Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.

Related links