Schurter MSM LA CS 22 Series Illuminated Push Button Switch, Latching, Panel, 22.1 mm Cutout, DPDT, Red LED, IP40, IP64,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$115.00

(exc. GST)

$126.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$115.00
3 - 4$112.13
5 +$110.42

*price indicative

RS Stock No.:
134-6518
Mfr. Part No.:
3-101-031
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

MSM LA CS 22

Panel Cutout Size

22.1 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Solder Pin

IP Rating

IP40, IP64

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

16A

Standards/Approvals

UL 1054, UL CSA E-41791, 2014/35/EU, DIN EN 61058-1, KEMA ENEC 2089323.01

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series


The sturdy stainless steel housing and the actuator MADE of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.

With actuator travel greater than 5 mm, the MSM LA CS is Ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.

N.O. switching function

Actuation force: 10 N

Shock protection: IK 07

Note

Switch illumination requires a 24 V dc supply

Approvals

KEMA / ENEC, CSA

Standards

DIN EN, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy