Schurter MSM LA CS 22 Series Illuminated Push Button Switch, Latching, Panel, 22.1 mm Cutout, DPDT, Green LED, IP40,
- RS Stock No.:
- 134-6503
- Mfr. Part No.:
- 3-101-039
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 box of 10 units)*
$923.78
(exc. GST)
$1,016.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $92.378 | $923.78 |
| 20 - 30 | $90.347 | $903.47 |
| 40 + | $88.406 | $884.06 |
*price indicative
- RS Stock No.:
- 134-6503
- Mfr. Part No.:
- 3-101-039
- Brand:
- Schurter
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.1 mm | |
| Series | MSM LA CS 22 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | Green | |
| IP Rating | IP40, IP64 | |
| Contact DC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2014/35/EU, DIN EN 61058-1, UL CSA E-41791, UL 1054, KEMA ENEC 2089323.01 | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Panel Cutout Size 22.1 mm | ||
Series MSM LA CS 22 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Pin | ||
LED Colour Green | ||
IP Rating IP40, IP64 | ||
Contact DC Voltage 250V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2014/35/EU, DIN EN 61058-1, UL CSA E-41791, UL 1054, KEMA ENEC 2089323.01 | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
Note
Approvals
Standards
Related links
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 19 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP40, 125 V dc
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP00
- Schurter MSM LA 19 Series Illuminated Push Button Switch Panel DPDT IP00 30
