Bulgin Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Amber, Blue, Green, Orange, Red, Yellow LED, IP67, 36 V

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.70

(exc. GST)

$35.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.70-
10 - 24$32.161%
25 - 49$30.915%
50 - 99$30.117%
100 +$29.499%

*price indicative

RS Stock No.:
127-8496
Mfr. Part No.:
MMP0120/NNB67/P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

No

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Lug

LED Colour

Amber, Blue, Green, Orange, Red, Yellow

IP Rating

IP67

Contact AC Voltage

36V ac

Contact DC Voltage

36V dc

Minimum Operating Temperature

-25°C

Actuator Style

Round

Switch Configuration

Push to Make

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

2A

COO (Country of Origin):
CN

Vandal Resistant Pushbutton Switches - MMP0120 Series


Features and Benefits

• 12mm diameter, raised domed profile

• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)

• Illuminated versions

• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals

• Choice of body material and button material, depending on part code:

- Stainless Steel body and button: /SSS

- Nickel Plated Brass body and button: /NNB

- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy