Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Amber LED, IP67, 36 V dc 36
- RS Stock No.:
- 127-8469
- Mfr. Part No.:
- MAV0120/3D1AM024
- Brand:
- Bulgin
Subtotal (1 unit)*
$54.01
(exc. GST)
$59.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.01 |
*price indicative
- RS Stock No.:
- 127-8469
- Mfr. Part No.:
- MAV0120/3D1AM024
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | MAV0120 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Amber | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Momentary | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 36V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series MAV0120 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Amber | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Momentary | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 36V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
Related links
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- APEM AV Series Illuminated Push Button Switch Panel SPST IP67, 30 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
