Bulgin MMP0120 Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Blue, Green, Orange, Red, Yellow LED,
- RS Stock No.:
- 127-8484
- Distrelec Article No.:
- 303-88-939
- Mfr. Part No.:
- MMP0120/ABK67/S
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.89 |
| 10 - 24 | $27.40 |
| 25 - 49 | $26.75 |
| 50 - 99 | $26.08 |
| 100 + | $25.12 |
*price indicative
- RS Stock No.:
- 127-8484
- Distrelec Article No.:
- 303-88-939
- Mfr. Part No.:
- MMP0120/ABK67/S
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Series | MMP0120 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Blue, Green, Orange, Red, Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 36V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Series MMP0120 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Blue, Green, Orange, Red, Yellow | ||
IP Rating IP67 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 36V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MMP0120 Series Push Button Switch, 12mm Panel Cut Out Diameter, 2A Current Rating - MMP0120/ABK67/S
This push button switch is designed for momentary operation and features an innovative panel mount configuration. Constructed with a durable black push button and an IP67 rating, it is ideal for harsh operating conditions. The switch has a compact diameter of 12mm and is suitable for various applications in automation and electrical engineering.
Features & Benefits
• Momentary switch operation allows for instant function engagement
• SPST switch design ensures straightforward electrical control
• Black push button enhances aesthetic versatility and visibility
• Screw terminal switch simplifies installation and maintenance
Applications
• Utilised in control panels of automation systems
• Implemented in electrical machinery for safety controls
• Effective in industrial settings for machine operation
• Suitable for use in equipment requiring momentary activation
What is the operating temperature range for this component?
The component reliably operates within a temperature range of -25°C to +55°C, making it suitable for diverse environments.
How does the IP67 rating affect its use in outdoor applications?
Having an IP67 rating means it is fully dust-tight and can withstand immersion in water up to 1 metre, making it ideal for outdoor conditions.
What type of current can this switch handle?
It can handle a contact current rating of up to 2A, making it effective for various electrical applications.
What benefits does the silver alloy contact material provide?
Silver alloy offers superior conductivity, enhancing the performance and longevity of the switch during frequent operations.
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Related links
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange Yellow
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin MMP0120 Series Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
