NKK Switches GB2 Series Push Button Switch, Momentary, Through Hole, SPST, 28 V dc 28 V ac
- RS Stock No.:
- 125-1701
- Mfr. Part No.:
- GB215AH
- Brand:
- NKK Switches
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$45.79
(exc. GST)
$50.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $9.158 | $45.79 | - |
| 25 - 95 | $9.086 | $45.43 | - |
| 100 - 495 | $8.904 | $44.52 | 2% |
| 500 + | $8.684 | $43.42 | 5% |
*price indicative
- RS Stock No.:
- 125-1701
- Mfr. Part No.:
- GB215AH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | GB2 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL 94 V-0 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series GB2 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Standards/Approvals UL 94 V-0 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
NKK Ultra thin Pushbutton Switches GB2 Series
The GB2 series pushbutton switches are ultra thin making them ideal for handheld equipment.
Features and Benefits
Off centre actuator
Side by side block mounting
Off momentary On circuit
STC contact mechanism
Expoxy sealed terminals, molded in
2.54mm x 2.54mm terminal spacing
NKK Pushbutton Switches
Standards
UL94-0 case and base
Related links
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
