APEM 1400N Series Push Button Switch, Momentary, Panel, 16.5 mm Cutout, SPDT, 12 V dc
- RS Stock No.:
- 119-2942
- Mfr. Part No.:
- 1415NC WHITE
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 26 October 2026
- Plus 525 unit(s) shipping from 26 October 2026
- Plus 450 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | $7.783 | $23.35 |
| 30 - 147 | $7.647 | $22.94 |
| 150 - 297 | $7.44 | $22.32 |
| 300 - 747 | $7.233 | $21.70 |
| 750 + | $7.047 | $21.14 |
*price indicative
- RS Stock No.:
- 119-2942
- Mfr. Part No.:
- 1415NC WHITE
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | 1400N | |
| Panel Cutout Size | 16.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | CO, NC, NO | |
| Width | 14.3mm | |
| Length | 18mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series 1400N | ||
Panel Cutout Size 16.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration CO, NC, NO | ||
Width 14.3mm | ||
Length 18mm | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Min Pushbutton Switch, Snap-Fit Panel Mount
Snap-in, panel mounting, single pole, momentary switches
Solder terminals
Polyamide case
Silver contacts
Related links
- APEM 1400N Series Push Button Switch Panel SPDT
- APEM 1400N Series Push Button Switch Panel SPDT, IP65
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 24 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM IP Series Push Button Switch Panel SPDT Green White IP67, 24
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
