Bahco 2446, Multi Purpose Knife 215mm, 122 g
- RS Stock No.:
- 470-326
- Mfr. Part No.:
- 2446-SAFE
- Brand:
- Bahco
Subtotal (1 unit)*
$25.35
(exc. GST)
$27.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.35 |
*price indicative
- RS Stock No.:
- 470-326
- Mfr. Part No.:
- 2446-SAFE
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Multi Purpose | |
| Product Type | Knife | |
| Handle Material | Dual Component | |
| Overall Length | 215mm | |
| Series | 2446 | |
| Weight | 122g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Multi Purpose | ||
Product Type Knife | ||
Handle Material Dual Component | ||
Overall Length 215mm | ||
Series 2446 | ||
Weight 122g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tradesman Knife features a blunt tip for safe use and a sharp-edged blade for precise cutting.
Special coating to prevent corrosion
Special holster included











