APEM 1200 Series Push Button Switch, Momentary, Panel, 12.2 mm Cutout, SPST
- RS Stock No.:
- 119-2908
- Distrelec Article No.:
- 304-21-480
- Mfr. Part No.:
- 1212C WHITE
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship
- Plus 1,202 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.11 | - |
| 10 - 49 | $12.96 | 1% |
| 50 - 99 | $12.70 | 3% |
| 100 - 249 | $12.42 | 5% |
| 250 + | $12.10 | 7% |
*price indicative
- RS Stock No.:
- 119-2908
- Distrelec Article No.:
- 304-21-480
- Mfr. Part No.:
- 1212C WHITE
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | 1200 | |
| Panel Cutout Size | 12.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder, Tab | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Series 1200 | ||
Panel Cutout Size 12.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder, Tab | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"
Features and Benefits:
Approvals
UL; CSA; VDE
Related links
- APEM 1200 Series Push Button Switch Panel SPST
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 12 V dc 125 V ac
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPST IP67, 30 V dc
- APEM Push Button Switch Panel Mount SPST, 250V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 28
