RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Green LED, IP40, 36 V dc 220 V ac
- RS Stock No.:
- 111-6515
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$33.47
(exc. GST)
$36.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.47 | - |
| 10 - 24 | $31.80 | 4% |
| 25 - 49 | $30.22 | 9% |
| 50 - 249 | $28.71 | 14% |
| 250 + | $27.43 | 18% |
*price indicative
- RS Stock No.:
- 111-6515
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 220V ac | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 220V ac | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
RS Pro Stainless Steel Push Button Switch - Raised Actuator
RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.
Features and Benefits
Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO 1116516 Series Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
