RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Green LED, IP40, 36 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.62
10 - 24$33.83
25 - 49$32.13
50 - 249$30.52
250 +$29.37

*price indicative

RS Stock No.:
111-6516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

12 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP40

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Switch Configuration

SPST

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

1A

COO (Country of Origin):
TW

RS PRO Single Pole Single Throw (SPST) Latching Green LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 24 V AC/DC


If you need a switch that's suitable for both indoor and outdoor installations, choose this one from RS PRO. It has IP65 and IP67 ratings, which means it's completely weatherproof.

The switch is suitable for use in busy public areas thanks to its impact resistance rating of IK08, which means it's vandal-proof. It's also made of a durable stainless steel material with silver alloy contacts for maximum conductivity. It has an easy-to-see green LED ring, so you can tell when it's running at a glance.

This type of switch is commonly used on a wide range of devices, including security keypads, signal-controlled pedestrian crossings and ticket machines. It's often used by vending machine manufacturers, transport companies and local council maintenance departments.

Features and Benefits


  • Silver actuator colour

  • Round actuator shape

  • Raised actuator type

  • Single pole single throw (SPST) contact configuration

  • Contact current rating of 15 mA

  • Contact voltage rating of 36 V DC

  • Silver alloy contact material

  • Illuminated

  • Ingress Protection (IP) rating of IP65 and IP67

  • Green LED colour

  • Panel mounting type

  • Panel cut-out size of 12 mm (diameter)

  • Latching switch operation

  • Quick-connect terminal type

  • Voltage rating of 24 V AC/DC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy