RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Red LED, IP40, 36 V dc 220 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.82

(exc. GST)

$29.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.82
5 +$22.05

*price indicative

RS Stock No.:
111-6518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP40

Actuator Style

Round

Contact DC Voltage

36V dc

Contact AC Voltage

220V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

SPST

Switch Contact Current

1A

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Single Pole Single Throw (SPST) Latching Red LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 220 V AC/DC


Try this RS PRO latching push-button switch if you want a simple way to turn on your electrical equipment. It's designed as an anti-vandal switch and has a high impact resistance rating of IK08, so it will keep your machines and panels functioning safely in busy public spaces.

The switch has silver alloy contacts and is made of polished stainless steel material. This means the part is highly durable and resistant to rust and corrosion. A switch like this one is often found on security keypads, signal-controlled pedestrian crossings and ticket machines. It's commonly used by local council maintenance departments, vending machine manufacturers and transport companies.

Features and Benefits


  • Silver actuator colour

  • Round actuator shape

  • Raised actuator type

  • Single pole single throw (SPST) contact configuration

  • Contact current rating of 5 mA

  • Contact voltage rating of 36 V DC

  • Silver alloy contact material

  • Illuminated

  • Ingress Protection (IP) rating of IP65 and IP67

  • Red LED colour

  • Panel mounting type

  • Panel cut-out size of 12 mm (diameter)

  • Latching switch operation

  • Quick-connect terminal type

  • Voltage rating of 220 V AC/DC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy