RS PRO MPB19-A0F11D-324-JQ Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Red LED, IP67 250
- RS Stock No.:
- 111-3902
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.98 |
| 10 - 24 | $37.19 |
| 25 - 49 | $36.06 |
| 50 - 249 | $35.19 |
| 250 + | $28.48 |
*price indicative
- RS Stock No.:
- 111-3902
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPB19-A0F11D-324-JQ | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 94-V0, UL 94-V2 | |
| Switch Contact Current | 5A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPB19-A0F11D-324-JQ | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 94-V0, UL 94-V2 | ||
Switch Contact Current 5A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Double Throw (SPDT) Latching Red LED Push Button Switch, IP67, 19 mm (Dia.), Panel Mounting, 250 V AC
Looking to control the flow of electricity through your circuit? Choose this RS PRO single pole double throw (SPDT) latching red LED push button switch. It's commonly used in industrial environments such as scientific labs and food production lines.
You can solder this switch into position or panel mount it for a simple installation. Its copper contacts ensure effective connectivity without loss of power as you work. It's also marked with a power symbol, making it easy to identify.
The device has an IP67 rating, meaning it's dust-proof and resistant to submersion for half an hour in up to one metre of water. You can use this switch in medical equipment, communications technology and machinery.
Features and Benefits
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V

