RS PRO Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, White LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.58

(exc. GST)

$43.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.58
10 - 24$38.76
25 - 49$37.53
50 - 249$36.65
250 +$30.17

*price indicative

RS Stock No.:
111-5829
Distrelec Article No.:
304-17-918
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Solder Pin

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

5A

Standards/Approvals

cULus Recognized E 187490, ENEC 18, IK10

Legend

Power Symbol

COO (Country of Origin):
CN

RS PRO Single Pole Double Throw (SPDT) Latching White LED Push Button Switch, IP67, 19 mm (Dia.), Panel Mounting, 250 V AC, Power


You can regulate the flow of power through a circuit with this single pole double throw (SPDT) latching white LED push button switch from RS PRO. It's designed for use in a variety of industrial environments, including food manufacturing lines and research laboratories.

This device may be soldered or panel mounted for ease of installation. Its compact size allows it to fit into tighter spaces. The copper contacts ensure strong connectivity and minimal power loss while you're working. The unit is also marked with a power symbol, making it easy to identify.

The component has an IP67 rating, indicating that it's suitable for use in dusty conditions. It can also withstand submersion for half an hour in up to one metre of water. You'll find this switch used in telecommunications, manufacturing and medical equipment.

Features and Benefits


  • Round, flat silver actuator

  • Natural case colour

  • Contact AC voltage rating of 250 V AC

  • Single Pole Double Throw (SPDT) contact configuration

  • Contact current rating of 5 A

  • Copper contact material

  • Illuminated

  • Illumination voltage of 24 V

  • IP67 rated

  • White LED colour

  • Power symbol

  • Panel mounting type

  • Panel cut out size of 19.2 mm (diameter)

  • Standards met include cULus Recognized E 187490, IK10

  • Latching switch operation

  • Solder pin terminal type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy