Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Momentary, Panel, 12.9 mm Cutout, DPDT, IP66 250 V ac
- RS Stock No.:
- 861-0324
- Mfr. Part No.:
- H8351RPAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0324
- Mfr. Part No.:
- H8351RPAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 8300 | |
| Panel Cutout Size | 12.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Tab | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Raised Button | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 16A | |
| Standards/Approvals | UL, ENEC, CSA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 8300 | ||
Panel Cutout Size 12.9 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Tab | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Raised Button | ||
Switch Configuration On-Off | ||
Switch Contact Current 16A | ||
Standards/Approvals UL, ENEC, CSA | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin 8300 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - H8351RPAAA
This push button switch is a versatile momentary switch designed for panel mounting applications. With a rectangular push button style, it features a compact cut-out size of 19.2mm in diameter, making it suitable for a variety of electrical installations. The robust design ensures durability while maintaining an IP66 rating for effective protection against dust and water.
Features & Benefits
• Designed for momentary operation for precise control
• DPDT configuration allows for versatile circuit applications
• Rated at 250V AC to meet high voltage requirements
• High current rating of 16A supports demanding applications
• IP66 rated for reliable resistance to moisture and dust
• Rectangular shape provides a modern aesthetic for panels
Applications
• Typically used in industrial automation control panels
• Ideal for electrical panels requiring momentary switching
• Suitable for equipment needing robust and reliable control
• Commonly employed in mechanical systems requiring precise operation
How does the momentary switch function in different applications?
The momentary switch engages only when pressed, allowing for temporary circuit activation. This functionality is essential in scenarios requiring temporary control, such as starting motors or triggering alarms.
What benefits does the IP66 rating provide for this switch?
The IP66 rating signifies that the switch is fully dust-tight and can withstand powerful water jets, making it suitable for outdoor and harsh environmental applications where moisture and debris might otherwise cause damage.
Can this push button switch handle high current loads effectively?
The switch is rated for 16A, making it capable of managing significant electrical loads without risk of overheating or failure, ensuring reliability in demanding applications.
What mounting options are available for this switch?
It is designed for panel mounting, allowing for easy installation into control panels, with precise cut-out dimensions for a secure fit. The tab terminal type simplifies connections to circuits.
How does the rectangular push button enhance usability?
The rectangular shape provides a larger surface area for easier activation, improving both user experience and accessibility in environments where swift operation is essential.
Related links
- Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch Panel DPDT, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch Panel DPDT 250 V ac
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch Panel DPDT, IP65
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
