Schneider Electric Harmony XB6 Series Illuminated Pushbutton, Spring Return, Panel Mount, 16 mm Cutout, 1 NO/1 NC, IP65,
- RS Stock No.:
- 758-852
- Mfr. Part No.:
- XB6DW5B5B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.49 |
*price indicative
- RS Stock No.:
- 758-852
- Mfr. Part No.:
- XB6DW5B5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Yellow | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | FASTON | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 18mm | |
| Switch Contact Current | 3A | |
| Width | 24mm | |
| Standards/Approvals | UL | |
| Length | 57mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Yellow | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type FASTON | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 18mm | ||
Switch Contact Current 3A | ||
Width 24mm | ||
Standards/Approvals UL | ||
Length 57mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button designed for efficient control and reliable operation in automated systems. This device features a spring return mechanism and is suitable for various applications requiring both Visual and tactile feedback.
Illuminated push button with a rectangular head
Durable plastic bezel material ensures longevity in demanding environments
Electrical durability rated for 1,000,000 cycles, supporting high usage
Operating temperature range from -25 to 70 °C
IP65 protection rating
Silver alloy contacts provide reliable electrical performance
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT, Blue
- Schneider Electric Harmony 9001K Series Illuminated Pushbutton Panel Mount Green LED
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPDT
