Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head, 16mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
342-0542
Mfr. Part No.:
ZB6DA6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Spring Return

Push Button Style

Rectangular

Push Button Material

Plastic

IP Rating

IP65

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy