Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-851
- Mfr. Part No.:
- 3-145-557
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$100.68
(exc. GST)
$110.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $100.68 | $50.34 |
*price indicative
- RS Stock No.:
- 725-851
- Mfr. Part No.:
- 3-145-557
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches is designed to provide robust and reliable operation across a range of applications. Comprising a stainless steel housing and available in multiple illumination options, this Durable Push-Button Switch offers momentary action and switching voltage capabilities of up to 250 VAC. Its high-quality construction ensures a long lifecycle of approximately 1.5 million actuations, making it an Ideal choice for demanding industrial environments. Users can benefit from quick connect terminals to facilitate easy installation, along with various design options that accommodate specific aesthetic requirements. The switchs effective tactile feedback and anti-rotation features enhance user experience while promoting operational efficiency.
Constructed from high-quality stainless steel for durability and longevity
Momentary action design allows for instant response during operation
Compatible with switching voltages up to 250 VAC, catering to diverse electrical needs
Illumination options include non-illuminated, area, ring, and point illumination
Incorporates quick connect terminals for swift installation and reliable connectivity
Delivers an operating temperature range from -30 to 85 °C, suitable for various environments
Features IP66 and IP67 ratings for superior protection against dust and moisture
Available in multiple sizes and styles to suit different applications and user preferences
- RS Stock No. 0725903
- Mfr. Part No. 3-145-745
1 Bag of 2
$346.86
- RS Stock No. 0725908
- Mfr. Part No. 3-145-750
1 Bag of 2
$394.05
- RS Stock No. 0879589P
- Mfr. Part No. 3-146-204
Each (Supplied in a Pack)
$83.78
- RS Stock No. 0879735P
- Mfr. Part No. 3-145-880
Each (Supplied in a Pack)
$93.55
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V












