Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, Blue, Green, Red LED, IP67
- RS Stock No.:
- 725-619
- Mfr. Part No.:
- 3-148-279
- Brand:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
$50.27
(exc. GST)
$55.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.27 |
*price indicative
- RS Stock No.:
- 725-619
- Mfr. Part No.:
- 3-148-279
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter MSM is a State-Of-The-Art Metal Line Switch designed for versatility and durability in industrial environments. With its momentary action switch mechanism, this product supports a robust switching voltage of up to 250 VAC, making it suitable for a wide range of applications. The MSM features attractive tactile feedback and a sleek stainless steel or ceramic actuator, enhancing both function and aesthetics. Its ring illumination options provide enhanced visibility and compliance with various industry standards, ensuring that this switch meets both practical and regulatory requirements. With quick connect terminals included, installation becomes a swift and efficient process, catering to the needs of professionals seeking reliability and ease of use.
The Schurter MSM is a State-Of-The-Art Metal Line Switch designed for versatility and durability in industrial environments. With its momentary action switch mechanism, this product supports a robust switching voltage of up to 250 VAC, making it suitable for a wide range of applications. The MSM features attractive tactile feedback and a sleek stainless steel or ceramic actuator, enhancing both function and aesthetics. Its ring illumination options provide enhanced visibility and compliance with various industry standards, ensuring that this switch meets both practical and regulatory requirements. With quick connect terminals included, installation becomes a swift and efficient process, catering to the needs of professionals seeking reliability and ease of use.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
