Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 709-254
- Mfr. Part No.:
- 3-145-906
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$218.90
(exc. GST)
$240.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.90 |
*price indicative
- RS Stock No.:
- 709-254
- Mfr. Part No.:
- 3-145-906
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch MSM is engineered for versatility and reliability in demanding environments. This product combines a robust stainless steel housing with high-quality materials to ensure durability and longevity. It offers configurations with various illumination options, including area and ring illumination, making it suitable for a wide range of applications. Designed to handle switching voltages from 30 VDC to 250 VAC and equipped with quick connect terminals for Rapid installation, the MSM is a perfect choice for industrial settings that require both function and aesthetics. Its attractive tactile feedback and anti-rotation features further enhance user experience while maintaining high operational standards.
Available in multiple illumination styles including area and ring illumination
Ergonomic design with attractive tactile feedback for a superior user experience
Constructed from high-quality materials like stainless steel and anodised aluminium, ensuring longevity
Rated for switching voltages up to 250 VAC, suitable for diverse applications
Quick connect terminals allow for fast and efficient installation
With torsion protection features for easy positioning during setup
Compliance with international standards, making it reliable for use in industrial applications
Long lifespan and mechanical durability with up to 1.5 million actuations
IP66 and IP67 environmental ratings protect against dust and water ingress
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
