TE Connectivity Alcoswitch Series Push Button Switch, Momentary, Panel, 22.5 mm Cutout, 1 NO/1 NC, Blue, Green, Orange,

Subtotal (1 box of 400 units)*

$3,138.16

(exc. GST)

$3,451.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,138.16$7.845

*price indicative

RS Stock No.:
704-304
Mfr. Part No.:
IPE22EXGR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22.5 mm

Series

Alcoswitch

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

Blue, Green, Orange, Red, White, Yellow

Terminal Type

Screw

IP Rating

IP65

Actuator Style

Flush

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

10A

Standards/Approvals

RoHS Directive 2002/95/E, UL E303778, REACH

COO (Country of Origin):
IN
The TE Connectivity ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry standard of 22.5 mm mounting diameter, offer a versatile range of high quality switches designed to meet the diverse needs of various industries. Equipped with flush and extended head, the push button switches are available in non illuminated versions. Available in multiple configurations, including maintained or momentary actions, the selector switches offer a reliable method for controlling equipment and managing multiple processes.

Matching styles across different switch types

Extended and flush push buttons available

IP65 seal outside the panel

Separate contact blocks for a variety of configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy