TE Connectivity Alcoswitch Series Push Button Switch, Momentary, Panel, 22.5 mm Cutout, 1 NO/1 NC, Blue, Green, Orange,
- RS Stock No.:
- 704-301
- Mfr. Part No.:
- IPE22FLRD
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
$2,984.22
(exc. GST)
$3,282.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,984.22 | $7.461 |
*price indicative
- RS Stock No.:
- 704-301
- Mfr. Part No.:
- IPE22FLRD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Alcoswitch | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Blue, Green, Orange, Red, White, Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Flush | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS Directive 2002/95/EC, REACH and Pb Free, UL E303778 Z | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Alcoswitch | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Blue, Green, Orange, Red, White, Yellow | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Actuator Style Flush | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS Directive 2002/95/EC, REACH and Pb Free, UL E303778 Z | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- IN
The TE Connectivity ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry standard of 22.5 mm mounting diameter, offer a versatile range of high quality switches designed to meet the diverse needs of various industries. Equipped with flush and extended head, the push button switches are available in non illuminated versions. Available in multiple configurations, including maintained or momentary actions, the selector switches offer a reliable method for controlling equipment and managing multiple processes.
Matching styles across different switch types
Extended and flush push buttons available
IP65 seal outside the panel
Separate contact blocks for a variety of configurations
Related links
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NC Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO/1 NC Green
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NO Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO Green Red,
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Green
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Yellow
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC
