TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, 1 NO/1 NC, Yellow

Subtotal (1 box of 400 units)*

$3,161.72

(exc. GST)

$3,477.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$3,161.72$7.904

*price indicative

RS Stock No.:
704-307
Mfr. Part No.:
IPE22FLILYL
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.5 mm

Series

Alcoswitch

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

Yellow

Terminal Type

Solder

IP Rating

IP65

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Actuator Style

Flush

Switch Configuration

Push

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS Directive 2002/95/EC, Pb Free, UL E303778 Z, REACH

Switch Contact Current

6A

COO (Country of Origin):
IN
The TE Connectivity ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry standard of 22.5 mm mounting diameter, offer a versatile range of high quality switches designed to meet the diverse needs of various industries. Equipped with flush and extended head, the push button switches are available in illuminated versions. Available in multiple configurations, including maintained or momentary actions, the selector switches offer a reliable method for controlling equipment and managing multiple processes.

Matching styles across different switch types

Extended and flush push buttons available

IP65 seal outside the panel

Separate contact blocks for a variety of configurations

Related links