C & K PVA2 Series Key Switch, Push-Push, Through Hole, DPST

Subtotal (1 pack of 120 units)*

$576.13

(exc. GST)

$633.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$576.13$4.801

*price indicative

RS Stock No.:
680-523
Mfr. Part No.:
PVA1EEH11.2NV2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Push-Push

Product Type

Key Switch

Illuminated

No

Series

PVA2

Mount Type

Through Hole

Contact Configuration

DPST

Terminal Type

PC Pin

Actuator Style

Push Button

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Height

17.5mm

COO (Country of Origin):
CN
The C & K Short stroke key switches are engineered for a range of applications that require Compact yet highly functional controls. This versatile switch features a push- push mechanism, ensuring responsive operation Ideal for automotive and electronic devices. This switch is designed for seamless integration into various assemblies. The construction supports the requirements for medium power applications while remaining compliant with RoHS standards, making it a reliable choice for modern manufacturing needs.

Compact design facilitates easy integration into limited spaces

Designed for medium power applications ensures consistent performance

High dielectric strength of 1000 V between open contacts ensures operational safety

Compact PC pin terminals allow for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy